
Surface mount fixed inductor with 10nH inductance and 10% tolerance, designed for high-frequency applications. Features a ceramic/ferrite core, 750mA DC current rating, and 90mΩ DC resistance. Operates within a -55°C to 125°C temperature range and boasts a 20 Q-factor at 10MHz. Packaged in a 1210 (3225 metric) case, this AEC-Q200 qualified component is suitable for automotive environments.
Sign in to ask questions about the TDK B82422A3100K100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82422A3100K100 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ceramic, Ferrite |
| Current Rating | 750mA |
| DC Current | 750mA |
| DC Resistance (DCR) | 90mR |
| Depth | 2.8mm |
| Height | 2mm |
| Height - Seated (Max) | 0.083inch |
| Inductance | 10nH |
| Inductance Tolerance | 10% |
| Inductor Type | HIGH FREQUENCY |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422A3100K100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.