Inductor RF Molded Wirewound 0.1uH 10% 10MHz 25Q-Factor Ceramic 0.44A 0.26Ohm DCR 1210 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.44A |
| Max DC Resistance | 0.26Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 1000MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.1mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 145°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |