
Surface mount fixed inductor featuring 12nH inductance with a 5% tolerance, designed for RF applications. This molded wirewound component offers a 700mA current rating and a low 100mΩ DC resistance. Operating across a wide temperature range of -55°C to 125°C and AEC-Q200 qualified, it boasts a Q factor of 25 at 10MHz and a 3.5GHz self-resonant frequency. Packaged in a 1210 case, it is supplied on tape and reel.
TDK B82422A3120J100 technical specifications.
| Package/Case | 1210 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 100mR |
| Depth | 2.8mm |
| Height | 2mm |
| Inductance | 12nH |
| Length | 0.126inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5GHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422A3120J100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.