
Surface mount fixed inductor featuring 12nH inductance with a 10% tolerance, tested at 10MHz. This ceramic core component offers a 700mA current rating and a low 0.1 Ohm DC resistance. Designed for automotive applications with AEC-Q200 qualification, it operates across a -55°C to 125°C temperature range. The 1210 (3225 metric) case size is provided in tape and reel packaging.
TDK B82422A3120K100 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 100mR |
| Depth | 2.8mm |
| Height | 2mm |
| Height - Seated (Max) | 0.083inch |
| Inductance | 12nH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5GHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.