
Surface mount fixed inductor with 0.12µH inductance and 10% tolerance, designed for RF applications. Features a ceramic core, 400mA current rating, and 0.32Ω DCR. Operates across a -55°C to 125°C temperature range and meets AEC-Q200 automotive standards. Packaged in a 1210 (3225 metric) case size on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82422A3121K100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 320mR |
| Depth | 2.8mm |
| Height | 2mm |
| Height - Seated (Max) | 0.083inch |
| Inductance | 120nH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 880MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422A3121K100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.