
Surface mount fixed inductor featuring 15nH inductance with a 10% tolerance, tested at 10MHz. This ceramic core, wirewound component offers a 640mA current rating and a low 120mΩ DCR. Designed for automotive applications with AEC-Q200 qualification, it operates across a -55°C to 125°C temperature range. The 1210 (3225 metric) case size and tape and reel packaging facilitate automated assembly.
Sign in to ask questions about the TDK B82422A3150K100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82422A3150K100 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ceramic |
| Current Rating | 640mA |
| DC Current | 640mA |
| DC Resistance (DCR) | 120mR |
| Depth | 2.8mm |
| Height | 2mm |
| Height - Seated (Max) | 0.083inch |
| Inductance | 15nH |
| Length | 3.2mm |
| Max DC Current | 640mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3GHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422A3150K100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.