Inductor RF Molded Wirewound 0.27uH 5% 1MHz 20Q-Factor Ceramic 0.235A 0.9Ohm DCR 1210 Automotive T/R
Checking distributor stock and pricing after the page loads.
TDK B82422A3271J108 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ceramic |
| Inductance | 0.27uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.235A |
| Maximum Saturation Current | 0.235A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 650MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.1mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 145°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.