
Surface mount fixed inductor with 47nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 0.51A current rating, and 190mΩ DC resistance. Operates across a wide temperature range of -55°C to 125°C and meets AEC-Q200 automotive standards. Packaged in a 1210 case size on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1210 |
| Core Material | Ceramic |
| Current Rating | 510mA |
| DC Current | 510mA |
| DC Resistance (DCR) | 190mR |
| Depth | 2.8mm |
| Height | 2mm |
| Inductance | 47nH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 510mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.35GHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
