
Inductor RF Molded Wirewound 0.047uH 10% 10MHz 26Q-Factor Ceramic 0.51A 0.19Ohm DCR 1210 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ceramic |
| Current Rating | 510mA |
| DC Resistance (DCR) | 190mR |
| Inductance | 47nH |
| Length | 0.126inch |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.35GHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |