
Surface mount fixed inductor with 10µH inductance and 10% tolerance. Features a 500mA current rating, 460mΩ DC resistance, and ferrite core. Operates up to 150°C and is AEC-Q200 qualified. Packaged in a 1210 (3225 metric) case.
TDK B82422H1103K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 460mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Height - Seated (Max) | 0.083inch |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 30MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422H1103K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
