The B82422H1103K100 is a 1210 ferrite inductor from TDK with a current rating of 300mA and a tolerance of 10%. It has a self resonant frequency of 30MHz and a test frequency of 2.52MHz. The inductor is unshielded and has a resistance of 1.2 ohms. It is lead free and RoHS compliant, and is rated to AEC-Q200 standards. The inductor is packaged in cut tape and is suitable for surface mount applications.
Sign in to ask questions about the TDK B82422H1103K100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82422H1103K100 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 1.2R |
| Height - Seated (Max) | 0.083inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 50mg |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422H1103K100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
