Fixed Inductors 1.5uH 0.9A 10% 3.2x2.5mm SMD
TDK B82422H1152K technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 900mA |
| DC Resistance (DCR) | 140mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Self Resonant Frequency | 110MHz |
| Series | 1210-H |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.