This is a ferrite inductor with a nominal inductance of 1.5uH and a tolerance of 10%. It is designed for surface mount applications and has a maximum DC current rating of 900mA. The inductor is packaged in a 1210 case code and is available on cut tape. It is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the TDK B82422H1152K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82422H1152K000 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Inductance Tolerance | 10% |
| Max DC Current | 900mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 110MHz |
| Series | SIMID |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422H1152K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.