The B82422H1152K100 is a ferrite inductor from TDK with a package case of 1210. It has a DC current rating of 600mA and a DC resistance of 270mR. The inductor's self resonant frequency is 120MHz, and it is tested at 1MHz. It is available in tape and reel packaging.
TDK B82422H1152K100 technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 600mA |
| DC Resistance (DCR) | 270mR |
| Depth | 2.8mm |
| Inductance | 1.5uH |
| Length | 3.5mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Resistance | 0.27R |
| Self Resonant Frequency | 120MHz |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.