2.2µH general purpose SMD chip inductor with 10% tolerance. Features a ferrite core, 2 terminals, and a 1210 package size (3.2mm L x 2.5mm W x 2.2mm H). Operating temperature range from -55°C to 150°C. Suitable for DC-DC converter applications with a maximum rated current of 0.89A and a DC resistance of 0.15Ω.
Sign in to ask questions about the TDK B82422H1222K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82422H1222K000 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.89 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 90 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82422H1222K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.