
The B82422H1222K100 is a ferrite fixed inductor from TDK with a current rating of 560mA and a tolerance of 10%. It has a self resonant frequency of 85MHz and is rated to AEC-Q200 standards. The inductor is packaged in a 1210 case and is designed for surface mount applications.
Sign in to ask questions about the TDK B82422H1222K100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82422H1222K100 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 560mA |
| DC Resistance (DCR) | 330mR |
| Height - Seated (Max) | 0.083inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Self Resonant Frequency | 85MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422H1222K100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.