
22µH general purpose surface mount inductor with a 10% tolerance. This ferrite-core chip inductor features a 1210 (3225 metric) case code, a maximum DC current rating of 330mA, and a DC resistance of 1Ω. It operates with a self-resonant frequency of 21MHz at a test frequency of 2.52MHz, offering a Q factor of 12. The component is RoHS compliant and AEC-Q200 rated, packaged in tape and reel for automated assembly.
TDK B82422H1223K000 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 330mA |
| DC Current | 330mA |
| DC Resistance (DCR) | 1R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Height - Seated (Max) | 0.083inch |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 330mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 21MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422H1223K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
