
The B82422H1223K100 is a 1210 ferrite fixed inductor from TDK with a current rating of 220mA and a DC resistance of 2.4R. It has a self resonant frequency of 22MHz and is rated to 10% tolerance. This inductor is unshielded and has a packaging of cut tape. It meets the AEC-Q200 ratings and is lead free.
Sign in to ask questions about the TDK B82422H1223K100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82422H1223K100 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 220mA |
| DC Resistance (DCR) | 2.4R |
| Height - Seated (Max) | 0.083inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 2.4R |
| Self Resonant Frequency | 22MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422H1223K100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
