
The B82422H1224K000 is a 220uH ferrite fixed inductor from TDK, featuring a 10% tolerance and a maximum DC current of 100mA. It is designed for surface mount applications and is packaged in cut tape. The inductor has a Q factor of 20 and a self resonant frequency of 5.5MHz. It is RoHS compliant but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Core Material | Ferrite |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Max DC Current | 100mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5MHz |
| Series | SIMID |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |