This TDK inductor features a ferrite core and a current rating of 500mA. The inductor has a DC resistance of 420mR and an inductance of 3.3uH. It is available in a 1210 package with a seated height of 0.083inch and a length of 0.126inch. The inductor is lead-free and unshielded, with a self-resonant frequency of 60MHz. It is rated for AEC-Q200 compliance and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 420mR |
| Height - Seated (Max) | 0.083inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 0.42R |
| Self Resonant Frequency | 60MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |