Ind,Ferrite,4.7uH,10% +Tol,10% -Tol,1210 Case
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 430mA |
| DC Resistance (DCR) | 480mR |
| Depth | 2.8mm |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Inductance | 4.7uH |
| Length | 0.126inch |
| Max DC Current | 430mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 0.48R |
| Self Resonant Frequency | 46MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
