This ferrite wirewound inductor has a rated inductance of 4.7uH with a tolerance of 20%. It features a maximum DC current of 0.7A and a maximum saturation current of 0.7A. The inductor's maximum DC resistance is 0.25 ohms. It has a minimum quality factor of 10 and a minimum self resonant frequency of 46MHz. The inductor is available in a 1210 surface mount package with dimensions of 3.4mm in length, 2.4mm in height, and 2.7mm in depth. It operates over a temperature range of -55°C to 150°C.
TDK B82422H1472M000 technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 0.7A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 46MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.