
Surface mount fixed inductor with 470 µH inductance and 10% tolerance. Features a ferrite core and wirewound construction, offering a Q factor of 20 at 796 kHz. Designed for high-frequency applications, it operates with a maximum DC current of 76 mA and a self-resonant frequency of 3.5 MHz. Packaged in cut tape, this component is RoHS compliant.
TDK B82422H1474K000 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Core Material | Ferrite |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Max DC Current | 76mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5MHz |
| Series | SIMID |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422H1474K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.