1uH fixed inductor with 10% tolerance, designed for surface mount applications. Features a ferrite core, 400mA DC current rating, and 600mR DC resistance. This unshielded component is housed in a 1210 (3225 metric) SMD package, measuring 3.2mm x 2.5mm x 2.1mm. Offers a Q factor of 30 at 7.96MHz and a self-resonant frequency of 300MHz, operating up to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82422T1102K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 400mA |
| DC Resistance (DCR) | 600mR |
| Depth | 2.8mm |
| Height | 2.1mm |
| Inductance | 1uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 300MHz |
| Series | B82422T |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422T1102K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
