The SIMID ferrite inductor from TDK features a current rating of 150mA and a tolerance of 10%. It has a self resonant frequency of 30MHz and is available in a surface mount package. The inductor is unshielded and has a depth of 2.8mm. It is rated to AEC-Q200 standards and is packaged on a tape and reel.
TDK B82422T1103K8 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 150mA |
| DC Current | 150mA |
| DC Resistance (DCR) | 2.1R |
| Depth | 2.8mm |
| Inductance | 10uH |
| Length | 0.126inch |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Self Resonant Frequency | 30MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.
