This is a general purpose chip inductor with a wirewound technology and a molded protection style. It features a ferrite core material with an inductance of 0.15uH and a tolerance of 10%. The inductor has a maximum DC current of 0.45 and a maximum saturation current of 0.45. The maximum DC resistance is 0.18 and the minimum quality factor is 30. The self resonant frequency is at least 700M. It is available in a 1210 case size with dimensions of 3.5x2.1x2.8mm and operates between -55C and 125C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.45A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.1mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |