Surface mount fixed inductor with 22µH inductance and 10% tolerance, designed for general purpose applications. Features a ferrite core, 110mA current rating, and 3.5Ω DC resistance. Operates within a -55°C to 125°C temperature range, with a Q factor of 27 at 2.52MHz. Housed in a 1210 (3225 metric) case code, this lead-free, RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 110mA |
| DC Current | 110mA |
| DC Resistance (DCR) | 3.5R |
| Depth | 2.8mm |
| Height | 2mm |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
