This general purpose inductor from TDK features a nominal inductance of 22uH with a tolerance of 10%. It has a maximum operating temperature of 125C and a rated current of 0.11A. The inductor has a DC resistance of 3.5mOhm and a self resonance frequency of 20MHz. It is available in a surface mount package type with a length of 3.2mm, width of 2.5mm, and height of 2mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.5 |
| Rated Current-Max | 0.11 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 20 |
| Quality Factor-Min (at L-nom) | 27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |