The B82422T1272J050 is a general purpose chip inductor from TDK, featuring a wirewound technology and molded protection style. It has a ferrite core material and a minimum quality factor of 30. The inductor has a nominal inductance of 2.7uH, a tolerance of 5%, and a maximum DC resistance of 0.9R. It can handle a maximum DC current of 0.29A and a maximum saturation current of 0.29A. The inductor is available in a 1210 case size and has a self resonant frequency of 70MHz. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.29A |
| Maximum Saturation Current | 0.29A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 70MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.1mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |