Fixed Inductors SMT-INDUCTOR 1210 330 UH 5%, AEC-Q200
TDK B82422T1334J000 technical specifications.
| Package/Case | Molded |
| Inductance | 330uH |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B82422T |
| RoHS | Compliant |
No datasheet is available for this part.