
Surface mount fixed inductor with 330µH inductance and 10% tolerance, featuring a 40mA DC current rating and 34Ω DC resistance. This ferrite core component is housed in a 1210 (3225 Metric) SMD case, measuring 0.126" L x 0.098" W x 0.083" H. Designed for general applications, it offers a Q factor of 20 at 796kHz and is AEC-Q200 qualified.
Sign in to ask questions about the TDK B82422T1334K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82422T1334K000 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 40mA |
| DC Current | 40mA |
| DC Resistance (DCR) | 34R |
| Depth | 2.9mm |
| Height - Seated (Max) | 0.083inch |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 40mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 34R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422T1334K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
