
The TDK B82422X001 is a SIMID series ferrite/ceramic inductor with a height of 30mm and a maximum DC current of 450mA. It is packaged in a 1210 type and is suitable for surface mount technology. The inductor is made from ferrite and ceramic materials and has a self resonant frequency of 4GHz. It is lead free and compliant with standard packaging in bulk quantities.
Sign in to ask questions about the TDK B82422X001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82422X001 technical specifications.
| Core Material | Ferrite, Ceramic |
| Height | 30mm |
| Lead Free | Lead Free |
| Max DC Current | 450mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 4GHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422X001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
