
The SIMID ferrite/ceramic inductor from TDK is available in a 3225 package and features a maximum DC current of 450mA. This inductor is lead free and RoHS compliant. The self resonant frequency is 4GHz, and it is unshielded with a termination type of SMD/SMT.
Sign in to ask questions about the TDK B82422X100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82422X100 technical specifications.
| Package/Case | 3225 |
| Core Material | Ferrite, Ceramic |
| Lead Free | Lead Free |
| Max DC Current | 450mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422X100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
