Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82432C1102K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 600mA |
| DC Resistance (DCR) | 280mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Self Resonant Frequency | 200MHz |
| Series | B82432C |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432C1102K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.