TDK B82432C1224K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 115mA |
| DC Resistance (DCR) | 7.5R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max DC Current | 115mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Rated Current-Max | 115mA |
| Self Resonant Frequency | 6MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432C1224K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.