General purpose fixed inductor featuring 10µH inductance with a 10% tolerance. This shielded, ferrite-core component is designed for surface-mount applications with an 1812 case code. It supports a maximum DC current of 650mA and has a DC resistance of 350mΩ. Operating up to 150°C, it is RoHS compliant and packaged on tape and reel.
TDK B82432T1103K000 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 650mA |
| DC Resistance (DCR) | 350mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432T1103K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
