This 1812 wirewound ferrite fixed inductor has a nominal inductance of 10uH with a tolerance of 10%. It is designed for use in RF applications and has a minimum quality factor of 10. The inductor's maximum DC current is 0.65A and its maximum DC resistance is 0.35R. The inductor's minimum self resonant frequency is 25MHz. It has a case size of 1812 and a product length, height, and depth of 4.7mm, 3.4mm, and 3.4mm, respectively. The inductor operates over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 25MHz |
| Case Size | 1812 |
| Product Length | 4.7mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |