
The TDK B82432T1183K000 is a surface mount fixed inductor with a current rating of 550mA and a tolerance of 10%. It has a package quantity of 2500 and is packaged in tape and reel. The inductor has a Q factor of 10 and a self resonant frequency of 18MHz. It is RoHS compliant and suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Current Rating | 550mA |
| Height | 3.2mm |
| Inductance | 18uH |
| Length | 4.5mm |
| Max DC Current | 550mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Series | 1812-T |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |