Inductor RF Molded Wirewound 470uH 10% 796KHz 20Q-Factor Ferrite 0.1A 15Ohm DCR 1812 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Max DC Current | 100mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5MHz |
| RoHS | Compliant |
