The TDK B82432T1474K050 is a general purpose inductor with a nominal inductance of 470uH and a tolerance of 10%. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is designed for use in DC-DC converter applications and has a DC resistance of 15mOhm. It is a surface mount component with a package length of 4.5mm, width of 3.2mm, and height of 3.2mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 10 |
| Package Width | 3.2 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 15 |
| Rated Current-Max | 0.1 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 3.5 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |