
The 1812-C Ferrite Inductor is a surface mount component with a self resonant frequency of 200MHz. It features a ferrite core material and a 10% tolerance. The inductor is packaged in a bulk quantity of one unit per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 200MHz |
| Series | 1812-C |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
