The B82442A1103K000 is a fixed inductor from TDK with a core material of ferrite and an inductance of 10uH. It has a tolerance of 10% and a maximum DC current rating of 690mA. The inductor is packaged in a 2220 case and has a Q factor of 10. It is RoHS compliant and has a self-resonant frequency of 19MHz.
TDK B82442A1103K000 technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Core Material | Ferrite |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Max DC Current | 690mA |
| Q Factor | 10 |
| Reach SVHC Compliant | No |
| Resistance | 0.168R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19MHz |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442A1103K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.