This is a ferrite inductor with a current rating of 250mA and a DC resistance of 1.28 ohms. It has a self-resonant frequency of 6MHz and an inductance of 100uH. The inductor is packaged in a 2220 case and is rated for surface mount applications. It is compliant with AEC-Q200 and RoHS standards.
TDK B82442A1104J technical specifications.
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 1.28R |
| Depth | 5.3mm |
| Height | 5.3mm |
| Inductance | 100uH |
| Length | 0.221inch |
| Max DC Current | 250mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Width | 0.197inch |
| RoHS | Compliant |
No datasheet is available for this part.