Inductor General Purpose Chip Drum Core 100uH 5% 796KHz 20Q-Factor Ferrite 0.25A 1.28Ohm DCR 2220 Automotive T/R
TDK B82442A1104J000 technical specifications.
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B82442A |
| RoHS | Compliant |
No datasheet is available for this part.