
Shielded, wirewound fixed inductor with 2.2µH inductance and 10% tolerance. Features a 1.3A DC current rating, 48mΩ DC resistance, and a Q factor of 10 at 7.96MHz. Operates within a -55°C to 150°C temperature range, with a self-resonant frequency of 42MHz. Encased in a 2220 (5650) SMD/SMT package with a ferrite core.
TDK B82442A1222K technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| DC Current | 1.3A |
| DC Resistance (DCR) | 48mR |
| Depth | 5.3mm |
| Height | 5mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 42MHz |
| Series | B82442A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442A1222K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
