TDK B82442A1225K technical specifications.
| Package/Case | 2220 |
| Core Material | Ferrite |
| DC Current | 55mA |
| DC Resistance (DCR) | 28R |
| Depth | 5.3mm |
| Height | 5.3mm |
| Inductance | 2.2mH |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Max DC Current | 55mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 1.2MHz |
| Shielding | Shielded |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442A1225K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.