
Shielded, wirewound chip inductor with a ferrite core, offering 3.3µH inductance with a 10% tolerance. Features a 2220 case size, 1.12A DC current rating, and 64mΩ DC resistance. Operates up to 150°C with a Q factor of 10 at 7.96MHz and a self-resonant frequency of 34MHz. Packaged on tape and reel for SMT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82442A1332K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| DC Current | 1.12A |
| DC Resistance (DCR) | 64mR |
| Depth | 5.3mm |
| Height | 5mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 1.12A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Rated Current-Max | 1.12A |
| Self Resonant Frequency | 34MHz |
| Series | SIMID |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.016932oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442A1332K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.