Shielded, general-purpose chip inductor with a 4.7mH inductance and 10% tolerance. Features a ferrite core, 36mA DC current rating, and 62.4 Ohm DCR. Operates from -55°C to 150°C with a Q factor of 30 at 252kHz. Packaged in a 2220 case size on tape and reel.
TDK B82442A1475K technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| DC Current | 36mA |
| DC Resistance (DCR) | 62.4R |
| Depth | 5.3mm |
| Height | 5mm |
| Inductance | 4.7mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max DC Current | 36mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 900kHz |
| Series | B82442A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Type | General Purpose |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442A1475K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
