
1uH fixed inductor with 10% tolerance, rated for 2.5A DC current. Features a ferrite core and 24mR DC resistance. This SMD/SMT component is housed in a 2220 (5650 metric) case, operating up to 150°C. Self-resonant frequency is 95MHz at a test frequency of 7.96MHz.
TDK B82442H1102K technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Current | 2.5A |
| DC Resistance (DCR) | 24mR |
| Depth | 5.3mm |
| Height | 5mm |
| Inductance | 1uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 95MHz |
| Series | B82442H |
| Series Resistance | 24mR |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.016932oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442H1102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.