
1mH fixed inductor with 10% tolerance, rated for 120mA DC current. Features a ferrite core and a 2220 (5650 metric) SMD/SMT package. DC resistance is 12 Ohms, with a Q factor of 30 at 252kHz. Maximum operating temperature is 150°C. Packaged on tape and reel.
Sign in to ask questions about the TDK B82442H1105K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82442H1105K technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 120mA |
| DC Current | 120mA |
| DC Resistance (DCR) | 12R |
| Depth | 5.3mm |
| Height | 5mm |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Rated Current-Max | 120mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8MHz |
| Series | B82442H |
| Series Resistance | 12R |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Weight | 0.016932oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442H1105K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.